
MBB02070C3323FCT00 | |
---|---|
DigiKey Part Number | BC4464CT-ND - Cut Tape (CT) BC4464TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C3323FCT00 |
Description | RES 332K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 332 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.18000 | Fr.0.18 |
10 | Fr.0.11000 | Fr.1.10 |
25 | Fr.0.09240 | Fr.2.31 |
50 | Fr.0.08180 | Fr.4.09 |
100 | Fr.0.07240 | Fr.7.24 |
250 | Fr.0.06224 | Fr.15.56 |
500 | Fr.0.05586 | Fr.27.93 |
1,000 | Fr.0.05042 | Fr.50.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.04155 | Fr.207.75 |
10,000 | Fr.0.03832 | Fr.383.20 |
15,000 | Fr.0.03666 | Fr.549.90 |
25,000 | Fr.0.03478 | Fr.869.50 |
35,000 | Fr.0.03366 | Fr.1,178.10 |
50,000 | Fr.0.03257 | Fr.1,628.50 |
60,000 | Fr.0.03204 | Fr.1,922.40 |
120,000 | Fr.0.03024 | Fr.3,628.80 |
125,000 | Fr.0.03015 | Fr.3,768.75 |
Unit Price without VAT: | Fr.0.18000 |
---|---|
Unit Price with VAT: | Fr.0.19458 |