
MBB02070C3921FCT00 | |
|---|---|
DigiKey Part Number | BC3777CT-ND - Cut Tape (CT) BC3777TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C3921FCT00 |
Description | RES 3.92K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.92 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.05800 | Fr.0.58 |
| 25 | Fr.0.05440 | Fr.1.36 |
| 50 | Fr.0.05160 | Fr.2.58 |
| 100 | Fr.0.04860 | Fr.4.86 |
| 250 | Fr.0.04512 | Fr.11.28 |
| 500 | Fr.0.04268 | Fr.21.34 |
| 1,000 | Fr.0.04046 | Fr.40.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.03861 | Fr.193.05 |
| 10,000 | Fr.0.03636 | Fr.363.60 |
| 15,000 | Fr.0.03605 | Fr.540.75 |
| 25,000 | Fr.0.03502 | Fr.875.50 |
| 35,000 | Fr.0.03439 | Fr.1,203.65 |
| 50,000 | Fr.0.03376 | Fr.1,688.00 |
| 60,000 | Fr.0.03346 | Fr.2,007.60 |
| 120,000 | Fr.0.03326 | Fr.3,991.20 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

