5.6 Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C5608FC100

DigiKey Part Number
BC3841CT-ND - Cut Tape (CT)
BC3841TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C5608FC100
Description
RES 5.6 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5.6 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 825
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.27000Fr.0.27
10Fr.0.22600Fr.2.26
25Fr.0.20880Fr.5.22
50Fr.0.19720Fr.9.86
100Fr.0.18660Fr.18.66
250Fr.0.17356Fr.43.39
500Fr.0.16474Fr.82.37
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000Fr.0.16773Fr.167.73
2,000Fr.0.16008Fr.320.16
3,000Fr.0.15599Fr.467.97
5,000Fr.0.15124Fr.756.20
7,000Fr.0.14834Fr.1,038.38
10,000Fr.0.14545Fr.1,454.50
12,000Fr.0.14404Fr.1,728.48
24,000Fr.0.13912Fr.3,338.88
25,000Fr.0.13885Fr.3,471.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.27000
Unit Price with VAT:Fr.0.29187