
MRS25000C5622FRP00 | |
|---|---|
DigiKey Part Number | 56-MRS25000C5622FRP00TR-ND - Tape & Reel (TR) 56-MRS25000C5622FRP00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRS25000C5622FRP00 |
Description | RES 56.2K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56.2 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.20000 | Fr.0.20 |
| 10 | Fr.0.12500 | Fr.1.25 |
| 25 | Fr.0.10520 | Fr.2.63 |
| 50 | Fr.0.09300 | Fr.4.65 |
| 100 | Fr.0.08250 | Fr.8.25 |
| 250 | Fr.0.07096 | Fr.17.74 |
| 500 | Fr.0.06378 | Fr.31.89 |
| 1,000 | Fr.0.05765 | Fr.57.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.04765 | Fr.238.25 |
| 10,000 | Fr.0.04401 | Fr.440.10 |
| 15,000 | Fr.0.04214 | Fr.632.10 |
| 25,000 | Fr.0.04002 | Fr.1,000.50 |
| 35,000 | Fr.0.03876 | Fr.1,356.60 |
| 50,000 | Fr.0.03752 | Fr.1,876.00 |
| 60,000 | Fr.0.03693 | Fr.2,215.80 |
| 120,000 | Fr.0.03490 | Fr.4,188.00 |
| 125,000 | Fr.0.03479 | Fr.4,348.75 |
| Unit Price without VAT: | Fr.0.20000 |
|---|---|
| Unit Price with VAT: | Fr.0.21620 |

