
MBB02070C9092FC100 | |
---|---|
DigiKey Part Number | 56-MBB02070C9092FC100CT-ND - Cut Tape (CT) 56-MBB02070C9092FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C9092FC100 |
Description | RES 90.9K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 90.9 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.25000 | Fr.0.25 |
10 | Fr.0.20600 | Fr.2.06 |
25 | Fr.0.19080 | Fr.4.77 |
50 | Fr.0.18000 | Fr.9.00 |
100 | Fr.0.17020 | Fr.17.02 |
250 | Fr.0.15832 | Fr.39.58 |
500 | Fr.0.15020 | Fr.75.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.15290 | Fr.152.90 |
2,000 | Fr.0.14082 | Fr.281.64 |
3,000 | Fr.0.14014 | Fr.420.42 |
5,000 | Fr.0.11858 | Fr.592.90 |
7,000 | Fr.0.11817 | Fr.827.19 |
10,000 | Fr.0.11777 | Fr.1,177.70 |
12,000 | Fr.0.11757 | Fr.1,410.84 |
24,000 | Fr.0.11690 | Fr.2,805.60 |
25,000 | Fr.0.11687 | Fr.2,921.75 |
Unit Price without VAT: | Fr.0.25000 |
---|---|
Unit Price with VAT: | Fr.0.27025 |