
MBB02070D2002DC100 | |
---|---|
DigiKey Part Number | 56-MBB02070D2002DC100CT-ND - Cut Tape (CT) 56-MBB02070D2002DC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070D2002DC100 |
Description | RES 20K OHM 0.6W 0.5% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.5% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.38000 | Fr.0.38 |
10 | Fr.0.31400 | Fr.3.14 |
25 | Fr.0.29040 | Fr.7.26 |
50 | Fr.0.27440 | Fr.13.72 |
100 | Fr.0.25960 | Fr.25.96 |
250 | Fr.0.24172 | Fr.60.43 |
500 | Fr.0.22966 | Fr.114.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.21705 | Fr.217.05 |
2,000 | Fr.0.21105 | Fr.422.10 |
3,000 | Fr.0.21011 | Fr.630.33 |
5,000 | Fr.0.20490 | Fr.1,024.50 |
7,000 | Fr.0.20220 | Fr.1,415.40 |
10,000 | Fr.0.19953 | Fr.1,995.30 |
12,000 | Fr.0.19923 | Fr.2,390.76 |
24,000 | Fr.0.19531 | Fr.4,687.44 |
25,000 | Fr.0.19495 | Fr.4,873.75 |
Unit Price without VAT: | Fr.0.38000 |
---|---|
Unit Price with VAT: | Fr.0.41078 |