1.2k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS16000C1201FCT00

DigiKey Part Number
BC3925CT-ND - Cut Tape (CT)
BC3925TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS16000C1201FCT00
Description
RES 1.2K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MRS16000C1201FCT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,077
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.16000Fr.0.16
10Fr.0.10200Fr.1.02
25Fr.0.08560Fr.2.14
50Fr.0.07560Fr.3.78
100Fr.0.06710Fr.6.71
250Fr.0.05760Fr.14.40
500Fr.0.05164Fr.25.82
1,000Fr.0.04659Fr.46.59
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000Fr.0.03832Fr.191.60
10,000Fr.0.03532Fr.353.20
15,000Fr.0.03377Fr.506.55
25,000Fr.0.03202Fr.800.50
35,000Fr.0.03098Fr.1,084.30
50,000Fr.0.02996Fr.1,498.00
60,000Fr.0.02947Fr.1,768.20
120,000Fr.0.02780Fr.3,336.00
125,000Fr.0.02771Fr.3,463.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.16000
Unit Price with VAT:Fr.0.17296