
MRS16000C2202FRP00 | |
|---|---|
DigiKey Part Number  | 56-MRS16000C2202FRP00TR-ND - Tape & Reel (TR) 56-MRS16000C2202FRP00CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | MRS16000C2202FRP00  | 
Description  | RES 22K OHM 0.4W 1% AXIAL  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | 22 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | ||
Supplier Device Package  | -  | |
Size / Dimension  | 0.063" Dia x 0.142" L (1.60mm x 3.60mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 | 
| 10 | Fr.0.11700 | Fr.1.17 | 
| 25 | Fr.0.09880 | Fr.2.47 | 
| 50 | Fr.0.08720 | Fr.4.36 | 
| 100 | Fr.0.07730 | Fr.7.73 | 
| 250 | Fr.0.06648 | Fr.16.62 | 
| 500 | Fr.0.05966 | Fr.29.83 | 
| 1,000 | Fr.0.05390 | Fr.53.90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.04448 | Fr.222.40 | 
| 10,000 | Fr.0.04105 | Fr.410.50 | 
| 15,000 | Fr.0.03929 | Fr.589.35 | 
| 25,000 | Fr.0.03730 | Fr.932.50 | 
| 35,000 | Fr.0.03611 | Fr.1,263.85 | 
| 50,000 | Fr.0.03495 | Fr.1,747.50 | 
| 60,000 | Fr.0.03439 | Fr.2,063.40 | 
| 120,000 | Fr.0.03248 | Fr.3,897.60 | 
| 125,000 | Fr.0.03238 | Fr.4,047.50 | 
| Unit Price without VAT: | Fr.0.18000 | 
|---|---|
| Unit Price with VAT: | Fr.0.19458 | 

