
MRS16000C3001FCT00 | |
|---|---|
DigiKey Part Number | BC3932CT-ND - Cut Tape (CT) BC3932TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS16000C3001FCT00 |
Description | RES 3K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS16000C3001FCT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.16000 | Fr.0.16 |
| 10 | Fr.0.10200 | Fr.1.02 |
| 25 | Fr.0.08560 | Fr.2.14 |
| 50 | Fr.0.07560 | Fr.3.78 |
| 100 | Fr.0.06710 | Fr.6.71 |
| 250 | Fr.0.05760 | Fr.14.40 |
| 500 | Fr.0.05164 | Fr.25.82 |
| 1,000 | Fr.0.04659 | Fr.46.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.03832 | Fr.191.60 |
| 10,000 | Fr.0.03532 | Fr.353.20 |
| 15,000 | Fr.0.03377 | Fr.506.55 |
| 25,000 | Fr.0.03202 | Fr.800.50 |
| 35,000 | Fr.0.03098 | Fr.1,084.30 |
| 50,000 | Fr.0.02996 | Fr.1,498.00 |
| 60,000 | Fr.0.02947 | Fr.1,768.20 |
| 120,000 | Fr.0.02780 | Fr.3,336.00 |
| 125,000 | Fr.0.02771 | Fr.3,463.75 |
| Unit Price without VAT: | Fr.0.16000 |
|---|---|
| Unit Price with VAT: | Fr.0.17296 |

