
MRS25000C1473FCT00 | |
|---|---|
DigiKey Part Number  | BC3999CT-ND - Cut Tape (CT) BC3999TB-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | MRS25000C1473FCT00  | 
Description  | RES 147K OHM 0.6W 1% AXIAL  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 147 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | ||
Supplier Device Package  | -  | |
Size / Dimension  | 0.098" Dia x 0.256" L (2.50mm x 6.50mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.17000 | Fr.0.17 | 
| 10 | Fr.0.10900 | Fr.1.09 | 
| 25 | Fr.0.09200 | Fr.2.30 | 
| 50 | Fr.0.08100 | Fr.4.05 | 
| 100 | Fr.0.07180 | Fr.7.18 | 
| 250 | Fr.0.06168 | Fr.15.42 | 
| 500 | Fr.0.05534 | Fr.27.67 | 
| 1,000 | Fr.0.04996 | Fr.49.96 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.04116 | Fr.205.80 | 
| 10,000 | Fr.0.03796 | Fr.379.60 | 
| 15,000 | Fr.0.03631 | Fr.544.65 | 
| 25,000 | Fr.0.03445 | Fr.861.25 | 
| 35,000 | Fr.0.03334 | Fr.1,166.90 | 
| 50,000 | Fr.0.03225 | Fr.1,612.50 | 
| 60,000 | Fr.0.03173 | Fr.1,903.80 | 
| 120,000 | Fr.0.02995 | Fr.3,594.00 | 
| 125,000 | Fr.0.02985 | Fr.3,731.25 | 
| Unit Price without VAT: | Fr.0.17000 | 
|---|---|
| Unit Price with VAT: | Fr.0.18377 | 

