Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MRS25000C1691FCT00 | |
|---|---|
DigiKey Part Number | BC4017CT-ND - Cut Tape (CT) BC4017TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C1691FCT00 |
Description | RES 1.69K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.69 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS25000C1691FCT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.17000 | Fr.0.17 |
| 10 | Fr.0.10900 | Fr.1.09 |
| 25 | Fr.0.09200 | Fr.2.30 |
| 50 | Fr.0.08100 | Fr.4.05 |
| 100 | Fr.0.07180 | Fr.7.18 |
| 250 | Fr.0.06168 | Fr.15.42 |
| 500 | Fr.0.05534 | Fr.27.67 |
| 1,000 | Fr.0.04996 | Fr.49.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.04116 | Fr.205.80 |
| 10,000 | Fr.0.03796 | Fr.379.60 |
| 15,000 | Fr.0.03631 | Fr.544.65 |
| 25,000 | Fr.0.03445 | Fr.861.25 |
| 35,000 | Fr.0.03334 | Fr.1,166.90 |
| 50,000 | Fr.0.03225 | Fr.1,612.50 |
| 60,000 | Fr.0.03173 | Fr.1,903.80 |
| 120,000 | Fr.0.02995 | Fr.3,594.00 |
| 125,000 | Fr.0.02985 | Fr.3,731.25 |
| Unit Price without VAT: | Fr.0.17000 |
|---|---|
| Unit Price with VAT: | Fr.0.18377 |




