1.96k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C1961FCT00

DigiKey Part Number
BC4037CT-ND - Cut Tape (CT)
BC4037TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C1961FCT00
Description
RES 1.96K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.96 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MRS25000C1961FCT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,692
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.17000Fr.0.17
10Fr.0.10900Fr.1.09
25Fr.0.09200Fr.2.30
50Fr.0.08100Fr.4.05
100Fr.0.07180Fr.7.18
250Fr.0.06168Fr.15.42
500Fr.0.05534Fr.27.67
1,000Fr.0.04996Fr.49.96
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000Fr.0.04116Fr.205.80
10,000Fr.0.03796Fr.379.60
15,000Fr.0.03631Fr.544.65
25,000Fr.0.03445Fr.861.25
35,000Fr.0.03334Fr.1,166.90
50,000Fr.0.03225Fr.1,612.50
60,000Fr.0.03173Fr.1,903.80
120,000Fr.0.02995Fr.3,594.00
125,000Fr.0.02985Fr.3,731.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.17000
Unit Price with VAT:Fr.0.18377