
MRS25000C2700FC100 | |
---|---|
DigiKey Part Number | 56-MRS25000C2700FC100CT-ND - Cut Tape (CT) 56-MRS25000C2700FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C2700FC100 |
Description | RES 270 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.56000 | Fr.0.56 |
10 | Fr.0.36000 | Fr.3.60 |
25 | Fr.0.30640 | Fr.7.66 |
50 | Fr.0.27300 | Fr.13.65 |
100 | Fr.0.24430 | Fr.24.43 |
250 | Fr.0.21304 | Fr.53.26 |
500 | Fr.0.19344 | Fr.96.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.18032 | Fr.180.32 |
2,000 | Fr.0.16588 | Fr.331.76 |
3,000 | Fr.0.15846 | Fr.475.38 |
5,000 | Fr.0.15007 | Fr.750.35 |
7,000 | Fr.0.14507 | Fr.1,015.49 |
10,000 | Fr.0.14018 | Fr.1,401.80 |
12,000 | Fr.0.13784 | Fr.1,654.08 |
24,000 | Fr.0.12980 | Fr.3,115.20 |
25,000 | Fr.0.12936 | Fr.3,234.00 |
Unit Price without VAT: | Fr.0.56000 |
---|---|
Unit Price with VAT: | Fr.0.60536 |