422 Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C4220FRP00

DigiKey Part Number
PPC422ZTR-ND - Tape & Reel (TR)
PPC422ZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MRS25000C4220FRP00
Description
RES 422 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
422 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 389
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.20000Fr.0.20
10Fr.0.12500Fr.1.25
25Fr.0.10520Fr.2.63
50Fr.0.09300Fr.4.65
100Fr.0.08250Fr.8.25
250Fr.0.07096Fr.17.74
500Fr.0.06378Fr.31.89
1,000Fr.0.05765Fr.57.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.04765Fr.238.25
10,000Fr.0.04401Fr.440.10
15,000Fr.0.04214Fr.632.10
25,000Fr.0.04002Fr.1,000.50
35,000Fr.0.03876Fr.1,356.60
50,000Fr.0.03752Fr.1,876.00
60,000Fr.0.03693Fr.2,215.80
120,000Fr.0.03490Fr.4,188.00
125,000Fr.0.03479Fr.4,348.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.20000
Unit Price with VAT:Fr.0.21620