1 Ohm 5% Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFR2500001008JR500

DigiKey Part Number
PPC1.0ATR-ND - Tape & Reel (TR)
PPC1.0ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NFR2500001008JR500
Description
RES 1 OHM 1/3W 5% AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 0.333W, 1/3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Fusible, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,617
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.22000Fr.0.22
10Fr.0.13500Fr.1.35
25Fr.0.11400Fr.2.85
50Fr.0.10060Fr.5.03
100Fr.0.08940Fr.8.94
250Fr.0.07700Fr.19.25
500Fr.0.06920Fr.34.60
1,000Fr.0.06258Fr.62.58
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.05080Fr.254.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.22000
Unit Price with VAT:Fr.0.23782