
NFR25H0001008JA500 | |
|---|---|
DigiKey Part Number | BC4673CT-ND - Cut Tape (CT) BC4673TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NFR25H0001008JA500 |
Description | RES 1 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.24000 | Fr.0.24 |
| 10 | Fr.0.15100 | Fr.1.51 |
| 25 | Fr.0.12800 | Fr.3.20 |
| 50 | Fr.0.11320 | Fr.5.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.05752 | Fr.287.60 |
| Unit Price without VAT: | Fr.0.24000 |
|---|---|
| Unit Price with VAT: | Fr.0.25944 |

