Parametric Equivalent

MAL225937121E3 | |
|---|---|
DigiKey Part Number | 56-MAL225937121E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL225937121E3 |
Description | CAP ALUM 120UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 970mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.03 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 1.545 A @ 10 kHz |
Part Status Active | Impedance 670 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 970mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 3 Lead |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL219337121E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL219337121E3-ND | Fr.2.98118 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | Fr.3.55811 | Fr.2,846.49 |
| Unit Price without VAT: | Fr.3.55811 |
|---|---|
| Unit Price with VAT: | Fr.3.84632 |


