


NTCLE100E3472HT2 | |
|---|---|
DigiKey Part Number | NTCLE100E3472HT2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTCLE100E3472HT2 |
Description | THERM NTC 4.7KOHM 3977K BEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NTCLE100E3472HT2 Models |
Category | B25/85 3977K |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Power - Max 500 mW |
Part Status Active | Length - Lead Wire 0.55" (14.00mm) |
Resistance in Ohms @ 25°C 4.7k | Mounting Type Through Hole |
Resistance Tolerance ±3% | Package / Case Bead |
B Value Tolerance ±0.75% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.40312 | Fr.1,209.36 |
| Unit Price without VAT: | Fr.0.40312 |
|---|---|
| Unit Price with VAT: | Fr.0.43577 |

