

NTCS0603E3683JHT | |
|---|---|
DigiKey Part Number | BC2557TR-ND - Tape & Reel (TR) BC2557CT-ND - Cut Tape (CT) BC2557DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0603E3683JHT |
Description | THERMISTOR NTC 68KOHM 3985K 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 68k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0603E3683JHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 68k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3985K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 125 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.16016 | Fr.640.64 |
| 8,000 | Fr.0.15412 | Fr.1,232.96 |
| 12,000 | Fr.0.15082 | Fr.1,809.84 |
| 20,000 | Fr.0.14690 | Fr.2,938.00 |
| 28,000 | Fr.0.14445 | Fr.4,044.60 |
| 40,000 | Fr.0.14196 | Fr.5,678.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.30000 | Fr.0.30 |
| 5 | Fr.0.25600 | Fr.1.28 |
| 10 | Fr.0.24200 | Fr.2.42 |
| 25 | Fr.0.22520 | Fr.5.63 |
| 50 | Fr.0.21360 | Fr.10.68 |
| 100 | Fr.0.20300 | Fr.20.30 |
| 500 | Fr.0.18180 | Fr.90.90 |
| 1,000 | Fr.0.17395 | Fr.173.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.30000 | Fr.0.30 |
| 5 | Fr.0.24800 | Fr.1.24 |
| 10 | Fr.0.23000 | Fr.2.30 |
| 25 | Fr.0.21080 | Fr.5.27 |
| 50 | Fr.0.19780 | Fr.9.89 |
| 100 | Fr.0.18620 | Fr.18.62 |
| 500 | Fr.0.16386 | Fr.81.93 |
| 1,000 | Fr.0.15588 | Fr.155.88 |
| Unit Price without VAT: | Fr.0.30000 |
|---|---|
| Unit Price with VAT: | Fr.0.32430 |

