
PR01000101509JR500 | |
|---|---|
DigiKey Part Number | 56-PR01000101509JR500TR-ND - Tape & Reel (TR) 56-PR01000101509JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR01000101509JR500 |
Description | RES 15 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR01000101509JR500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.19000 | Fr.0.19 |
| 10 | Fr.0.12300 | Fr.1.23 |
| 25 | Fr.0.10400 | Fr.2.60 |
| 50 | Fr.0.09180 | Fr.4.59 |
| 100 | Fr.0.08140 | Fr.8.14 |
| 250 | Fr.0.07008 | Fr.17.52 |
| 500 | Fr.0.06296 | Fr.31.48 |
| 1,000 | Fr.0.05690 | Fr.56.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.04702 | Fr.235.10 |
| 10,000 | Fr.0.04342 | Fr.434.20 |
| 15,000 | Fr.0.04157 | Fr.623.55 |
| 25,000 | Fr.0.03948 | Fr.987.00 |
| 35,000 | Fr.0.03823 | Fr.1,338.05 |
| 50,000 | Fr.0.03701 | Fr.1,850.50 |
| 60,000 | Fr.0.03643 | Fr.2,185.80 |
| 120,000 | Fr.0.03442 | Fr.4,130.40 |
| 125,000 | Fr.0.03431 | Fr.4,288.75 |
| Unit Price without VAT: | Fr.0.19000 |
|---|---|
| Unit Price with VAT: | Fr.0.20539 |

