2,7k Ohm 5% Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR01000102701JR500

DigiKey Part Number
56-PR01000102701JR500TR-ND - Tape & Reel (TR)
56-PR01000102701JR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PR01000102701JR500
Description
RES 2.7K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PR01000102701JR500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,784
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.19000Fr.0.19
10Fr.0.12300Fr.1.23
25Fr.0.10400Fr.2.60
50Fr.0.09180Fr.4.59
100Fr.0.08140Fr.8.14
250Fr.0.07008Fr.17.52
500Fr.0.06296Fr.31.48
1,000Fr.0.05690Fr.56.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.04702Fr.235.10
10,000Fr.0.04342Fr.434.20
15,000Fr.0.04157Fr.623.55
25,000Fr.0.03948Fr.987.00
35,000Fr.0.03823Fr.1,338.05
50,000Fr.0.03701Fr.1,850.50
60,000Fr.0.03643Fr.2,185.80
120,000Fr.0.03442Fr.4,130.40
125,000Fr.0.03431Fr.4,288.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.19000
Unit Price with VAT:Fr.0.20539