150k Ohm 5% Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR02000201503JA100

DigiKey Part Number
BC4769CT-ND - Cut Tape (CT)
BC4769TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PR02000201503JA100
Description
RES 150K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PR02000201503JA100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,250
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.28000Fr.0.28
10Fr.0.17800Fr.1.78
25Fr.0.15120Fr.3.78
50Fr.0.13400Fr.6.70
100Fr.0.11910Fr.11.91
250Fr.0.10296Fr.25.74
500Fr.0.09284Fr.46.42
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000Fr.0.08590Fr.85.90
2,000Fr.0.07843Fr.156.86
3,000Fr.0.07459Fr.223.77
5,000Fr.0.07025Fr.351.25
7,000Fr.0.06766Fr.473.62
10,000Fr.0.06513Fr.651.30
12,000Fr.0.06392Fr.767.04
24,000Fr.0.05975Fr.1,434.00
25,000Fr.0.05953Fr.1,488.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.28000
Unit Price with VAT:Fr.0.30268