
PR02000201509JA100 | |
|---|---|
DigiKey Part Number | BC4771CT-ND - Cut Tape (CT) BC4771TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR02000201509JA100 |
Description | RES 15 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR02000201509JA100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.394" L (3.90mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.28000 | Fr.0.28 |
| 10 | Fr.0.17800 | Fr.1.78 |
| 25 | Fr.0.15120 | Fr.3.78 |
| 50 | Fr.0.13400 | Fr.6.70 |
| 100 | Fr.0.11910 | Fr.11.91 |
| 250 | Fr.0.10296 | Fr.25.74 |
| 500 | Fr.0.09284 | Fr.46.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.08590 | Fr.85.90 |
| 2,000 | Fr.0.07843 | Fr.156.86 |
| 3,000 | Fr.0.07459 | Fr.223.77 |
| 5,000 | Fr.0.07025 | Fr.351.25 |
| 7,000 | Fr.0.06766 | Fr.473.62 |
| 10,000 | Fr.0.06513 | Fr.651.30 |
| 12,000 | Fr.0.06392 | Fr.767.04 |
| 24,000 | Fr.0.05975 | Fr.1,434.00 |
| 25,000 | Fr.0.05953 | Fr.1,488.25 |
| Unit Price without VAT: | Fr.0.28000 |
|---|---|
| Unit Price with VAT: | Fr.0.30268 |

