
PR02000201509JR500 | |
|---|---|
DigiKey Part Number | 56-PR02000201509JR500TR-ND - Tape & Reel (TR) 56-PR02000201509JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR02000201509JR500 |
Description | RES 15 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR02000201509JR500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.394" L (3.90mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.30000 | Fr.0.30 |
| 10 | Fr.0.19100 | Fr.1.91 |
| 25 | Fr.0.16160 | Fr.4.04 |
| 50 | Fr.0.14320 | Fr.7.16 |
| 100 | Fr.0.12740 | Fr.12.74 |
| 250 | Fr.0.11024 | Fr.27.56 |
| 500 | Fr.0.09946 | Fr.49.73 |
| 1,000 | Fr.0.09029 | Fr.90.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.07544 | Fr.377.20 |
| 10,000 | Fr.0.06999 | Fr.699.90 |
| 15,000 | Fr.0.06719 | Fr.1,007.85 |
| 25,000 | Fr.0.06403 | Fr.1,600.75 |
| 35,000 | Fr.0.06214 | Fr.2,174.90 |
| 50,000 | Fr.0.06030 | Fr.3,015.00 |
| 60,000 | Fr.0.05942 | Fr.3,565.20 |
| 120,000 | Fr.0.05639 | Fr.6,766.80 |
| 125,000 | Fr.0.05622 | Fr.7,027.50 |
| Unit Price without VAT: | Fr.0.30000 |
|---|---|
| Unit Price with VAT: | Fr.0.32430 |

