S121J33SL0N6UK7RXA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: Fr.0.05470
Datasheet

Direct


TDK Corporation
In Stock: 0
Unit Price: Fr.0.26000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: Fr.0.09315
Datasheet
D Series L Style Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S121J33SL0N6UK7RXA

DigiKey Part Number
S121J33SL0N6UK7RXA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
S121J33SL0N6UK7RXA
Description
CAP CER 120PF 1KV SL RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.335" Dia (8.50mm)
Height - Seated (Max)
0.492" (12.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Box (TB)
QuantityUnit PriceExt Price
21,000Fr.0.05491Fr.1,153.11
Unit Price without VAT:Fr.0.05491
Unit Price with VAT:Fr.0.05936