
S181K25X7RP6UK5R | |
---|---|
DigiKey Part Number | S181K25X7RP6UK5R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | S181K25X7RP6UK5R |
Description | CAP CER 180PF 2KV X7R RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 2000V (2kV) Ceramic Capacitor X7R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S181K25X7RP6UK5R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
21,000 | Fr.0.04062 | Fr.853.02 |
Unit Price without VAT: | Fr.0.04062 |
---|---|
Unit Price with VAT: | Fr.0.04391 |