
SFR16S0002203JA500 | |
---|---|
DigiKey Part Number | 56-SFR16S0002203JA500CT-ND - Cut Tape (CT) 56-SFR16S0002203JA500TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR16S0002203JA500 |
Description | RES 220K OHM 1/2W 5% AXIAL |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.075" Dia x 0.138" L (1.90mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.10000 | Fr.0.10 |
10 | Fr.0.06700 | Fr.0.67 |
25 | Fr.0.05640 | Fr.1.41 |
50 | Fr.0.04940 | Fr.2.47 |
100 | Fr.0.04360 | Fr.4.36 |
250 | Fr.0.03728 | Fr.9.32 |
500 | Fr.0.03330 | Fr.16.65 |
1,000 | Fr.0.02990 | Fr.29.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.02091 | Fr.104.55 |
10,000 | Fr.0.01846 | Fr.184.60 |
15,000 | Fr.0.01721 | Fr.258.15 |
25,000 | Fr.0.01581 | Fr.395.25 |
35,000 | Fr.0.01530 | Fr.535.50 |
Unit Price without VAT: | Fr.0.10000 |
---|---|
Unit Price with VAT: | Fr.0.10810 |