
WK80922003601J5C00 | |
---|---|
cms-digikey-product-number | 56-WK80922003601J5C00-ND |
cms-manufacturer | |
cms-manufacturer-product-number | WK80922003601J5C00 |
cms-description | WK8 3K6 5% AC |
cms-standard-lead-time | 9 Weeks |
cms-customer-reference | |
cms-detailed-description | 3.6 kOhms ±5% 4W Through Hole Resistor Axial Pulse Withstanding Metal Oxide Film |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.354" Dia x 0.787" L (9.00mm x 20.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
500 | Fr.0.95418 | Fr.477.09 |
Unit Price without VAT: | Fr.0.95418 |
---|---|
Unit Price with VAT: | Fr.1.03147 |