
SFR16S0006650FR500 | |
|---|---|
DigiKey Part Number | PPC665XTR-ND - Tape & Reel (TR) PPC665XCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR16S0006650FR500 |
Description | RES 665 OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 665 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.138" L (1.90mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.13000 | Fr.0.13 |
| 10 | Fr.0.07900 | Fr.0.79 |
| 25 | Fr.0.06640 | Fr.1.66 |
| 50 | Fr.0.05840 | Fr.2.92 |
| 100 | Fr.0.05160 | Fr.5.16 |
| 250 | Fr.0.04416 | Fr.11.04 |
| 500 | Fr.0.03950 | Fr.19.75 |
| 1,000 | Fr.0.03553 | Fr.35.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.02846 | Fr.142.30 |
| Unit Price without VAT: | Fr.0.13000 |
|---|---|
| Unit Price with VAT: | Fr.0.14053 |

