
SFR2500001201FR500 | |
|---|---|
DigiKey Part Number | 56-SFR2500001201FR500TR-ND - Tape & Reel (TR) 56-SFR2500001201FR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR2500001201FR500 |
Description | RES 1.2K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 |
| 10 | Fr.0.07100 | Fr.0.71 |
| 25 | Fr.0.05960 | Fr.1.49 |
| 50 | Fr.0.05240 | Fr.2.62 |
| 100 | Fr.0.04620 | Fr.4.62 |
| 250 | Fr.0.03956 | Fr.9.89 |
| 500 | Fr.0.03534 | Fr.17.67 |
| 1,000 | Fr.0.03177 | Fr.31.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.02590 | Fr.129.50 |
| Unit Price without VAT: | Fr.0.11000 |
|---|---|
| Unit Price with VAT: | Fr.0.11891 |

