120k OHM 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500001203FR500

DigiKey Part Number
56-SFR2500001203FR500TR-ND - Tape & Reel (TR)
56-SFR2500001203FR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR2500001203FR500
Description
RES 120K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
120 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,646
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.11000Fr.0.11
10Fr.0.07100Fr.0.71
25Fr.0.05960Fr.1.49
50Fr.0.05240Fr.2.62
100Fr.0.04620Fr.4.62
250Fr.0.03956Fr.9.89
500Fr.0.03534Fr.17.67
1,000Fr.0.03177Fr.31.77
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.01577Fr.78.85
10,000Fr.0.01441Fr.144.10
15,000Fr.0.01370Fr.205.50
25,000Fr.0.01291Fr.322.75
35,000Fr.0.01243Fr.435.05
50,000Fr.0.01197Fr.598.50
60,000Fr.0.01175Fr.705.00
120,000Fr.0.01098Fr.1,317.60
125,000Fr.0.01094Fr.1,367.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.11000
Unit Price with VAT:Fr.0.11891