SFR2500001501JR500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 16,459
Unit Price: Fr.0.11000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 6,375
Unit Price: Fr.0.10000
Datasheet

Direct


YAGEO
In Stock: 10,144
Unit Price: Fr.0.08000
Datasheet
1,5k Ohm 5%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500001501JR500

DigiKey Part Number
SFR2500001501JR500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFR2500001501JR500
Description
RES 1.5K OHM 0.4W 5% AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±5% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.02399Fr.119.95
Manufacturers Standard Package
Unit Price without VAT:Fr.0.02399
Unit Price with VAT:Fr.0.02593