
SFR2500001501JA500 | |
---|---|
DigiKey Part Number | BC4836CT-ND - Cut Tape (CT) BC4836TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR2500001501JA500 |
Description | RES 1.5K OHM 5% 0.4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.10000 | Fr.0.10 |
10 | Fr.0.06400 | Fr.0.64 |
25 | Fr.0.05360 | Fr.1.34 |
50 | Fr.0.04720 | Fr.2.36 |
100 | Fr.0.04160 | Fr.4.16 |
250 | Fr.0.03556 | Fr.8.89 |
500 | Fr.0.03172 | Fr.15.86 |
1,000 | Fr.0.02849 | Fr.28.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.02317 | Fr.115.85 |
10,000 | Fr.0.02124 | Fr.212.40 |
15,000 | Fr.0.02025 | Fr.303.75 |
25,000 | Fr.0.01913 | Fr.478.25 |
35,000 | Fr.0.01846 | Fr.646.10 |
50,000 | Fr.0.01781 | Fr.890.50 |
60,000 | Fr.0.01749 | Fr.1,049.40 |
120,000 | Fr.0.01642 | Fr.1,970.40 |
125,000 | Fr.0.01636 | Fr.2,045.00 |
Unit Price without VAT: | Fr.0.10000 |
---|---|
Unit Price with VAT: | Fr.0.10810 |