680 Ohm 5%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500006800JA500

DigiKey Part Number
BC4858CT-ND - Cut Tape (CT)
BC4858TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR2500006800JA500
Description
RES 680 OHM 5% 0.4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 Ohms ±5% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,944
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.06400Fr.0.64
25Fr.0.05360Fr.1.34
50Fr.0.04720Fr.2.36
100Fr.0.04160Fr.4.16
250Fr.0.03556Fr.8.89
500Fr.0.03172Fr.15.86
1,000Fr.0.02849Fr.28.49
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000Fr.0.02317Fr.115.85
10,000Fr.0.02124Fr.212.40
15,000Fr.0.02025Fr.303.75
25,000Fr.0.01913Fr.478.25
35,000Fr.0.01846Fr.646.10
50,000Fr.0.01781Fr.890.50
60,000Fr.0.01749Fr.1,049.40
120,000Fr.0.01642Fr.1,970.40
125,000Fr.0.01636Fr.2,045.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810