SFR25H0001201JA100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: Fr.0.17449

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: Fr.0.05948

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: Fr.0.02508
Datasheet
New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR25H0001201JA100

DigiKey Part Number
56-SFR25H0001201JA100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR25H0001201JA100
Description
SFR25H 5% A1 1K2
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000Fr.0.14148Fr.141.48
Manufacturers Standard Package
Unit Price without VAT:Fr.0.14148
Unit Price with VAT:Fr.0.15294