
SFR25H0003008JA500 | |
|---|---|
DigiKey Part Number | 56-SFR25H0003008JA500CT-ND - Cut Tape (CT) 56-SFR25H0003008JA500TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR25H0003008JA500 |
Description | RES 3 OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 |
| 10 | Fr.0.06900 | Fr.0.69 |
| 25 | Fr.0.05800 | Fr.1.45 |
| 50 | Fr.0.05080 | Fr.2.54 |
| 100 | Fr.0.04490 | Fr.4.49 |
| 250 | Fr.0.03836 | Fr.9.59 |
| 500 | Fr.0.03428 | Fr.17.14 |
| 1,000 | Fr.0.03079 | Fr.30.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.02508 | Fr.125.40 |
| 10,000 | Fr.0.02301 | Fr.230.10 |
| 15,000 | Fr.0.02195 | Fr.329.25 |
| 25,000 | Fr.0.02075 | Fr.518.75 |
| 35,000 | Fr.0.02003 | Fr.701.05 |
| 50,000 | Fr.0.01933 | Fr.966.50 |
| 60,000 | Fr.0.01900 | Fr.1,140.00 |
| 120,000 | Fr.0.01784 | Fr.2,140.80 |
| 125,000 | Fr.0.01778 | Fr.2,222.50 |
| Unit Price without VAT: | Fr.0.11000 |
|---|---|
| Unit Price with VAT: | Fr.0.11891 |

