
| SFR25H0003008JA500 | |
|---|---|
| DigiKey Part Number | 56-SFR25H0003008JA500CT-ND - Cut Tape (CT) 56-SFR25H0003008JA500TB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | SFR25H0003008JA500 | 
| Description | RES 3 OHM 1/2W 5% AXIAL | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 3 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±250ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | ||
| Supplier Device Package | - | |
| Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 | 
| 10 | Fr.0.06900 | Fr.0.69 | 
| 25 | Fr.0.05800 | Fr.1.45 | 
| 50 | Fr.0.05080 | Fr.2.54 | 
| 100 | Fr.0.04490 | Fr.4.49 | 
| 250 | Fr.0.03836 | Fr.9.59 | 
| 500 | Fr.0.03428 | Fr.17.14 | 
| 1,000 | Fr.0.03079 | Fr.30.79 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.02508 | Fr.125.40 | 
| 10,000 | Fr.0.02301 | Fr.230.10 | 
| 15,000 | Fr.0.02195 | Fr.329.25 | 
| 25,000 | Fr.0.02075 | Fr.518.75 | 
| 35,000 | Fr.0.02003 | Fr.701.05 | 
| 50,000 | Fr.0.01933 | Fr.966.50 | 
| 60,000 | Fr.0.01900 | Fr.1,140.00 | 
| 120,000 | Fr.0.01784 | Fr.2,140.80 | 
| 125,000 | Fr.0.01778 | Fr.2,222.50 | 
| Unit Price without VAT: | Fr.0.11000 | 
|---|---|
| Unit Price with VAT: | Fr.0.11891 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland