SMM02040C6811FB300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMM02040C6811FB300
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

SMM02040C6811FB300

DigiKey Part Number
749-1287-2-ND - Tape & Reel (TR)
749-1287-1-ND - Cut Tape (CT)
749-1287-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02040C6811FB300
Description
RES 6.81K OHM 1% 1/4W MELF 0204
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.81 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
SMM02040C6811FB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,942
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.13000Fr.0.13
10Fr.0.07800Fr.0.78
25Fr.0.06600Fr.1.65
50Fr.0.05800Fr.2.90
100Fr.0.05130Fr.5.13
250Fr.0.04388Fr.10.97
500Fr.0.03924Fr.19.62
1,000Fr.0.03531Fr.35.31
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.03024Fr.90.72
6,000Fr.0.02765Fr.165.90
9,000Fr.0.02632Fr.236.88
15,000Fr.0.02482Fr.372.30
21,000Fr.0.02392Fr.502.32
30,000Fr.0.02304Fr.691.20
36,000Fr.0.02262Fr.814.32
72,000Fr.0.02118Fr.1,524.96
75,000Fr.0.02110Fr.1,582.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.13000
Unit Price with VAT:Fr.0.14053