
VR25000004703JA500 | |
---|---|
DigiKey Part Number | BC4420CT-ND - Cut Tape (CT) BC4420TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VR25000004703JA500 |
Description | RES 470K OHM 1/4W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.22000 | Fr.0.22 |
10 | Fr.0.13500 | Fr.1.35 |
25 | Fr.0.11440 | Fr.2.86 |
50 | Fr.0.10100 | Fr.5.05 |
100 | Fr.0.08970 | Fr.8.97 |
250 | Fr.0.07724 | Fr.19.31 |
500 | Fr.0.06946 | Fr.34.73 |
1,000 | Fr.0.06284 | Fr.62.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.05205 | Fr.260.25 |
10,000 | Fr.0.04811 | Fr.481.10 |
15,000 | Fr.0.04609 | Fr.691.35 |
25,000 | Fr.0.04380 | Fr.1,095.00 |
35,000 | Fr.0.04244 | Fr.1,485.40 |
50,000 | Fr.0.04111 | Fr.2,055.50 |
60,000 | Fr.0.04047 | Fr.2,428.20 |
120,000 | Fr.0.03827 | Fr.4,592.40 |
125,000 | Fr.0.03816 | Fr.4,770.00 |
Unit Price without VAT: | Fr.0.22000 |
---|---|
Unit Price with VAT: | Fr.0.23782 |