VY1470K31Y5SQ6BV0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 32,198
Unit Price: Fr.0.30000
Datasheet
VY1 Series_Straight
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VY1 Series_Straight
VY18-SERIES

VY1470K31Y5SQ6BV0

DigiKey Part Number
VY1470K31Y5SQ6BV0-ND
Manufacturer
Manufacturer Product Number
VY1470K31Y5SQ6BV0
Description
CAP CER 47PF 760VAC Y5S RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 pF ±10% 760VAC Ceramic Capacitor Y5S Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY1470K31Y5SQ6BV0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
21,000Fr.0.06290Fr.1,320.90
Unit Price without VAT:Fr.0.06290
Unit Price with VAT:Fr.0.06799