VY2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VY2101K29Y5SS6TV7

DigiKey Part Number
56-VY2101K29Y5SS6TV7TR-ND - Tape & Reel (TR)
56-VY2101K29Y5SS6TV7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VY2101K29Y5SS6TV7
Description
CAP CER 100PF 440VAC Y5S RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±10% 440VAC Ceramic Capacitor Y5S Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY2101K29Y5SS6TV7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.295" Dia (7.50mm)
Height - Seated (Max)
0.453" (11.50mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,291
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.30000Fr.0.30
10Fr.0.17400Fr.1.74
50Fr.0.12840Fr.6.42
100Fr.0.11430Fr.11.43
500Fr.0.09054Fr.45.27
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.08486Fr.84.86
2,000Fr.0.07871Fr.157.42
3,000Fr.0.07562Fr.226.86
5,000Fr.0.07221Fr.361.05
7,000Fr.0.07021Fr.491.47
10,000Fr.0.06829Fr.682.90
12,000Fr.0.06738Fr.808.56
24,000Fr.0.06432Fr.1,543.68
25,000Fr.0.06416Fr.1,604.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.30000
Unit Price with VAT:Fr.0.32430