VY2102M29Y5VS6UV0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 6,829
Unit Price: Fr.5.41000
Datasheet
VY2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VY2102M29Y5VS6UV0

DigiKey Part Number
VY2102M29Y5VS6UV0-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
VY2102M29Y5VS6UV0
Description
CAP CER 1000PF 300VAC Y5V RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY2102M29Y5VS6UV0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.295" Dia (7.50mm)
Height - Seated (Max)
0.453" (11.50mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Box (TB)
QuantityUnit PriceExt Price
10,500Fr.0.03813Fr.400.36
Unit Price without VAT:Fr.0.03813
Unit Price with VAT:Fr.0.04122