
VY2151K29Y5SS6TV5 | |
|---|---|
DigiKey Part Number  | 56-VY2151K29Y5SS6TV5TR-ND - Tape & Reel (TR) 56-VY2151K29Y5SS6TV5CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | VY2151K29Y5SS6TV5  | 
Description  | CAP CER 150PF 440VAC Y5S RADIAL  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 150 pF ±10% 440VAC Ceramic Capacitor Y5S Radial, Disc  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | VY2151K29Y5SS6TV5 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -40°C ~ 125°C  | |
Features  | -  | |
Ratings  | X1, Y2  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Disc  | |
Size / Dimension  | 0.295" Dia (7.50mm)  | |
Height - Seated (Max)  | 0.453" (11.50mm)  | |
Thickness (Max)  | -  | |
Lead Spacing  | 0.197" (5.00mm)  | |
Lead Style  | Formed Leads - Kinked  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.30000 | Fr.0.30 | 
| 10 | Fr.0.18500 | Fr.1.85 | 
| 50 | Fr.0.13620 | Fr.6.81 | 
| 100 | Fr.0.12140 | Fr.12.14 | 
| 500 | Fr.0.09640 | Fr.48.20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.0.09047 | Fr.90.47 | 
| 2,000 | Fr.0.08401 | Fr.168.02 | 
| 3,000 | Fr.0.08078 | Fr.242.34 | 
| 5,000 | Fr.0.07719 | Fr.385.95 | 
| 7,000 | Fr.0.07510 | Fr.525.70 | 
| 10,000 | Fr.0.06968 | Fr.696.80 | 
| 12,000 | Fr.0.06956 | Fr.834.72 | 
| 24,000 | Fr.0.06891 | Fr.1,653.84 | 
| 25,000 | Fr.0.06874 | Fr.1,718.50 | 
| Unit Price without VAT: | Fr.0.30000 | 
|---|---|
| Unit Price with VAT: | Fr.0.32430 | 

