Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WK202070B1000G2500 | |
|---|---|
DigiKey Part Number | 56-WK202070B1000G2500-ND |
Manufacturer | |
Manufacturer Product Number | WK202070B1000G2500 |
Description | WK2 100R 100 2% A5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±2% 1W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.05565 | Fr.278.25 |
| Unit Price without VAT: | Fr.0.05565 |
|---|---|
| Unit Price with VAT: | Fr.0.06016 |

