Cera-Mite564R-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

564R30GAS10

DigiKey Part Number
BC3231-ND
Manufacturer
Manufacturer Product Number
564R30GAS10
Description
CAP CER 10000PF 3KV Y5U RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 3000V (3kV) Ceramic Capacitor Y5U Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.720" Dia (18.30mm)
Height - Seated (Max)
0.909" (23.10mm)
Thickness (Max)
-
Lead Spacing
0.374" (9.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,438
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.2.70000Fr.2.70
10Fr.1.59500Fr.15.95
50Fr.1.48340Fr.74.17
200Fr.1.37470Fr.274.94
600Fr.1.29183Fr.775.10
1,000Fr.1.25474Fr.1,254.74
2,600Fr.1.19812Fr.3,115.11
5,000Fr.1.16723Fr.5,836.15
Manufacturers Standard Package
Unit Price without VAT:Fr.2.70000
Unit Price with VAT:Fr.2.91870