TNPW Series 1206 (3216)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW Series 1206 (3216)
1206 (3216 Metric)

D55342E07B124ART5

DigiKey Part Number
764-D55342E07B124ART5TR-ND - Tape & Reel (TR)
764-D55342E07B124ART5CT-ND - Cut Tape (CT)
764-D55342E07B124ART5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D55342E07B124ART5
Description
RES SMD 124 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
124 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military, Non-Inductive Thin Film
Datasheet
 Datasheet
EDA/CAD Models
D55342E07B124ART5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Non-Inductive
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 959
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.26000Fr.3.26
10Fr.2.70100Fr.27.01
25Fr.2.51040Fr.62.76
50Fr.2.38040Fr.119.02
100Fr.2.26260Fr.226.26
250Fr.2.12488Fr.531.22
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.2.17602Fr.1,088.01
1,000Fr.2.08957Fr.2,089.57
1,500Fr.2.04383Fr.3,065.74
2,500Fr.1.99094Fr.4,977.35
3,500Fr.1.95882Fr.6,855.87
Manufacturers Standard Package
Unit Price without VAT:Fr.3.26000
Unit Price with VAT:Fr.3.52406