Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



D55342H07B69E8RTI | |
|---|---|
DigiKey Part Number | 764-D55342H07B69E8RTITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D55342H07B69E8RTI |
Description | RES SMD 69.8K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 69.8 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | D55342H07B69E8RTI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | Fr.9.35760 | Fr.233.94 |
| Unit Price without VAT: | Fr.9.35760 |
|---|---|
| Unit Price with VAT: | Fr.10.11557 |


