M55342E02B10B0RT5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: Fr.11.48520
Datasheet
M55342-02 0605 (1413 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342E02B10B0RT5

DigiKey Part Number
764-M55342E02B10B0RT5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M55342E02B10B0RT5
Description
RES SMD 10K OHM 0.1% 1/8W 0505
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0505 (1313 Metric) Military, Non-Inductive Thin Film
Datasheet
 Datasheet
EDA/CAD Models
M55342E02B10B0RT5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Non-Inductive
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0505 (1313 Metric)
Supplier Device Package
Size / Dimension
0.055" L x 0.050" W (1.40mm x 1.27mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.1.80404Fr.902.02
Manufacturers Standard Package
Unit Price without VAT:Fr.1.80404
Unit Price with VAT:Fr.1.95017