M55342E06B13B3RTP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: Fr.3.82580
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: Fr.1.22342
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 681
Unit Price: Fr.2.59000
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: Fr.8.64880
Datasheet
M55342-06 0805 (2013)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342E06B13B3RTP

DigiKey Part Number
764-M55342E06B13B3RTPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M55342E06B13B3RTP
Description
RES SMD 13.3KOHM 0.1% 0.15W 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
13.3 kOhms ±0.1% 0.15W Chip Resistor 0805 (2012 Metric) Military, Non-Inductive Thin Film
Datasheet
 Datasheet
EDA/CAD Models
M55342E06B13B3RTP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Non-Inductive
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
25Fr.10.37080Fr.259.27
Manufacturers Standard Package
Unit Price without VAT:Fr.10.37080
Unit Price with VAT:Fr.11.21083