
M55342E06B2B00RWS | |
|---|---|
DigiKey Part Number | 764-M55342E06B2B00RWS-ND |
Manufacturer | |
Manufacturer Product Number | M55342E06B2B00RWS |
Description | RES SMD 2K OHM 0.1% 0.15W 0705 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.15W Chip Resistor 0805 (2012 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342E06B2B00RWS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.12.86000 | Fr.12.86 |
| 10 | Fr.10.67900 | Fr.106.79 |
| 25 | Fr.9.20240 | Fr.230.06 |
| 50 | Fr.8.56680 | Fr.428.34 |
| 100 | Fr.8.41300 | Fr.841.30 |
| 250 | Fr.8.34384 | Fr.2,085.96 |
| 500 | Fr.8.20978 | Fr.4,104.89 |
| 1,000 | Fr.7.94613 | Fr.7,946.13 |
| Unit Price without VAT: | Fr.12.86000 |
|---|---|
| Unit Price with VAT: | Fr.13.90166 |

